| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-543 |
621-015-668-543
| Heilind Number: | EDA621-015-668-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features a durable steel shell with nickel plating for enhanced longevity. Its PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees excellent signal transmission. With two rows and 15 positions, it offers ample space for multiple connections. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Complete with boardlocks and mating retention type, it provides added stability and security. Elevate your connectivity solutions with this essential component.

