| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-545 |
621-015-668-545
| Heilind Number: | EDA621-015-668-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, offering reliable performance for a variety of applications. This plug connector features two rows for seamless integration on your circuit board, with PC Tail termination ensuring secure and efficient connections. With a durable steel shell and nickel plating, it's built to last in demanding environments. Gold contact plating guarantees optimal signal transmission, while the M3 Threaded Hole mating retention type adds convenience. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

