| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-546 |
621-015-668-546
| Heilind Number: | EDA621-015-668-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows for optimal signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable data transfer even in demanding environments. The PC tail termination method and M3 threaded standoff mating retention type offer easy and secure installation. Operating effortlessly in a wide temperature range, from -55 to 85°C, it's perfect for various industrial and commercial applications. Upgrade your connectivity with this essential component.

