| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-555 |
621-015-668-555
| Heilind Number: | EDA621-015-668-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. This two-row plug features gold-plated contacts for optimal signal transmission, ensuring reliable performance. With a 3A amperage rating and durable steel shell construction plated with nickel, it guarantees longevity and robustness in operation. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. With 15 positions and M3 threaded hole mating retention, it provides ample connectivity options. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Upgrade your setup with this high-quality connector, a vital component in your connectivity arsenal.

