| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-556 |
621-015-668-556
| Heilind Number: | EDA621-015-668-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential component features a durable steel shell plated with nickel for reliable performance. With gold-plated contacts, it ensures high conductivity for optimal signal transmission. Designed for versatility, it offers a 2-row configuration with 15 positions, suitable for various applications. The 4-40 threaded hole mount type and PC tail termination method enable secure and efficient installation. Its plug gender and M3 threaded standoff mating retention type further enhance its usability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

