| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-010 |
621-025-260-010
| Heilind Number: | EDA621-025-260-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for secure and reliable data transmission. Designed for efficiency, this plug features two rows of 25 positions, ensuring seamless integration into your setup. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in challenging environments. The PC tail termination method and 4-40 threaded fixed standoff mating retention type make installation a breeze, while the gold flash contact plating maintains optimal signal integrity. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity infrastructure with this essential component.

