| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-011 |
621-025-260-011
| Heilind Number: | EDA621-025-260-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for reliable signal transmission. With 25 positions and dual rows, it offers versatile connectivity options. The PC Tail termination method ensures easy installation, while gold flash contact plating guarantees superior conductivity. RoHS compliant and capable of operating in extreme temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Experience seamless plug-and-play functionality with this essential component.

