| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-015 |
621-025-260-015
| Heilind Number: | EDA621-025-260-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, an essential component for seamless data transmission. This high-quality connector features PC Tail termination and gold flash contact plating, ensuring reliable performance in any application. With 25 positions and a rugged steel shell, it offers durability and versatility for your connectivity needs. Suitable for through-hole mounting, it guarantees secure attachment in your electronic devices. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for various industrial and commercial settings. Trust in its M3 threaded hole mating retention type for added security. Elevate your connection solutions with this essential component.

