| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-016 |
621-025-260-016
| Heilind Number: | EDA621-025-260-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug features two rows of 25 positions for optimal data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable signal transfer in any application. The PC Tail termination method offers easy installation, while the M3 Threaded Standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, it's the ideal choice for industrial and commercial environments. Upgrade your connectivity solutions with this essential component.

