| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-030 |
621-025-260-030
| Heilind Number: | EDA621-025-260-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. This high-quality plug features two rows of 25 gold flash contacts, ensuring reliable data transmission. With a durable steel shell plated in nickel, it offers robust protection in various operating environments. The PC tail termination method simplifies installation, while the 4-40 threaded fixed standoff guarantees secure mating. Designed for efficiency, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its performance even in demanding conditions, with an operating temperature range of -55 to 85 °C. Elevate your connectivity solutions with this essential component.

