| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-031 |
621-025-260-031
| Heilind Number: | EDA621-025-260-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for high-performance applications. Designed for optimal signal transmission, this connector features 25 gold-plated contacts with PC Tail termination, ensuring reliable conductivity. Its durable steel shell with nickel plating offers robust protection, while the boardlocks mount type guarantees secure installation. With a double-row layout and a mating retention type suited for .120" through holes, it enables efficient cable connection. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential component for seamless data transfer.

