| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-032 |
621-025-260-032
| Heilind Number: | EDA621-025-260-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. Designed with precision, this plug connector features two rows for seamless integration onto your circuit board, ensuring secure and efficient performance. With a 3A amperage capacity, it meets your power needs with ease. The PC Tail termination method guarantees a stable and durable connection, while the gold flash contact plating and nickel shell plating offer enhanced conductivity and corrosion resistance. With 25 positions available, it accommodates multiple connections with ease. The shell, made of durable steel, ensures longevity in various environments, with an operating temperature range of -55 to 85°C. Mating retention is facilitated through a 4-40 threaded hole, providing added security. Upgrade your interconnectivity with this high-quality connector.

