| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-033 |
621-025-260-033
| Heilind Number: | EDA621-025-260-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug connector features two rows for efficient data transmission, with a durable boardlocks mount type ensuring secure attachment. With a 3A amperage rating and gold flash contact plating, it guarantees optimal conductivity. The nickel shell plating and steel shell material provide durability, while the 4-40 threaded standoff mating retention type offers added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Trust in this high-quality connector for seamless connectivity in your projects.

