| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-035 |
621-025-260-035
| Heilind Number: | EDA621-025-260-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This plug, designed with two rows for optimal performance, features Boardlocks for secure mounting. Its PC Tail termination method ensures easy installation, while Gold Flash contact plating guarantees robust conductivity. With a durable steel shell plated in nickel, it offers long-lasting durability in harsh environments. Boasting 25 positions and a 3 A amperage rating, this connector is perfect for demanding industrial settings. Its M3 Threaded Hole mating retention type further reinforces stability. Operating efficiently in temperatures ranging from -55 to 85 °C, it's a dependable choice for any project. Upgrade your connectivity with this essential component.

