| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-036 |
621-025-260-036
| Heilind Number: | EDA621-025-260-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, a vital component for seamless data transmission in electronic devices. Designed for high performance, it features a durable steel shell with nickel plating for longevity. With 25 positions and two rows, it offers ample connectivity options. The PC tail termination method and gold flash contact plating ensure reliable signal transfer. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Its boardlocks and M3 threaded standoff mating retention type provide secure mounting. Ideal for professionals in the field, this connector guarantees optimal functionality in every use.

