| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-040 |
621-025-260-040
| Heilind Number: | EDA621-025-260-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Upgrade your connection with our Standard D-Sub Connector. Featuring a robust design with two rows of 25 positions, this plug connector ensures reliable performance in various applications. With a current rating of 3A, it is suitable for power and signal transmission. The PC Tail termination method and gold flash contact plating guarantee efficient conductivity, while the nickel-plated steel shell provides durability. Designed for secure board attachment with boardlocks, it also includes a mating retention type with 4-40 threaded fixed standoff. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

