| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-041 |
621-025-260-041
| Heilind Number: | EDA621-025-260-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration into your electronic systems. This plug, featuring a durable steel shell with nickel plating, ensures reliable performance even in harsh environments. With 25 gold flash-plated contacts and a PC tail termination method, it guarantees efficient signal transmission. Its dual-row configuration and boardlocks mount type provide secure attachment, while a mating retention type of .120" through hole further reinforces stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating to deliver consistent power delivery. Upgrade your connectivity solutions with this essential component.

