| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-042 |
621-025-260-042
| Heilind Number: | EDA621-025-260-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Designed for efficiency and performance, this connector features 25 positions for seamless data transmission. With a rugged steel shell and gold flash contact plating, it ensures durability and reliable conductivity in any setting. The 4-40 threaded hole mating retention type offers secure attachment, while the boardlocks mount type and PC tail termination method simplify installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for a wide range of applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious option for your connectivity needs. Elevate your connections with this essential component.

