| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-043 |
621-025-260-043
| Heilind Number: | EDA621-025-260-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic setups. This plug, with a 3A amperage capacity, features two rows of 25 positions for seamless data transfer. Its durable steel shell, nickel-plated for added protection, ensures long-lasting performance even in harsh environments. With gold flash contact plating and PC tail termination, signal integrity is maintained with minimal interference. Designed for boardlocks mounting and mating retention with 4-40 threaded standoffs, this connector offers secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.

