| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-045 |
621-025-260-045
| Heilind Number: | EDA621-025-260-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a essential component for secure and reliable connections in electronic devices. With a gender of Plug and two rows of 25 positions, it offers versatility in various applications. Featuring Boardlocks for easy mounting and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash ensures optimal conductivity, while the shell plating of Nickel provides durability. Mating retention is facilitated by M3 Threaded Holes, adding to its robust design. Crafted from steel, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -55 to 85 °C. Trust in this connector for seamless connectivity in your projects.

