| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-046 |
621-025-260-046
| Heilind Number: | EDA621-025-260-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this Plug connector features two rows for efficient data transmission. Its durable Boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With Gold Flash contact plating and Nickel shell plating, it guarantees reliable conductivity. Boasting 25 positions and M3 Threaded Standoff mating retention, it offers ample versatility. Constructed from steel and rated for an operating temperature range of -55 to 85 °C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.

