| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-051 |
621-025-260-051
| Heilind Number: | EDA621-025-260-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. Featuring a Plug gender and two rows for efficient signal transmission, this connector boasts a robust 4-40 Threaded Hole mount type, ensuring secure attachment. With a 3A amperage rating, it offers dependable power delivery. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the Nickel shell plating ensures durability. With 25 positions and a .120" Through Hole mating retention type, it provides ample connectivity options. Constructed with a steel shell, it is built to withstand harsh conditions, with an operating temperature range of -55 to 85 °C. Perfect for a wide range of applications, this D-Sub Connector is a must-have in your inventory.

