| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-052 |
621-025-260-052
| Heilind Number: | EDA621-025-260-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This durable plug features a double-row configuration, offering 25 positions for comprehensive connectivity. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is straightforward and secure. The gold flash contact plating ensures reliable signal transmission, while the nickel shell plating provides robust protection against corrosion. Constructed from steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Elevate your connectivity solutions with this essential component.

