| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-055 |
621-025-260-055
| Heilind Number: | EDA621-025-260-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and efficient solution for your electronic devices. Designed for optimal performance, this plug connector features two rows for seamless integration into your system. With a sturdy 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures high conductivity, while the nickel shell plating offers durability. With 25 positions, this connector accommodates multiple connections with ease. Its M3 Threaded Hole mating retention type provides added security. Crafted from tough steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity setup with this essential component.

