| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-512 |
621-025-260-512
| Heilind Number: | EDA621-025-260-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This two-row plug features PC Tail termination and gold flash contact plating, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers both strength and corrosion resistance. With 25 positions and a 4-40 threaded hole mating retention type, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to perform in demanding environments. Trust in its quality for seamless connectivity in your projects.

