| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-515 |
621-025-260-515
| Heilind Number: | EDA621-025-260-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile and reliable solution for industrial and commercial applications. This two-row plug features gold flash contact plating for optimal signal transmission, while the durable steel shell with nickel plating ensures long-lasting performance even in harsh environments. With 25 positions and a 3A amperage rating, it's perfect for high-density data and power connections. The through-hole mount type and PC tail termination method make installation a breeze, while the M3 threaded hole mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your technology with this essential component.

