| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-516 |
621-025-260-516
| Heilind Number: | EDA621-025-260-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential component features a robust Plug design, perfect for secure and reliable connections in electronic assemblies. With a dual-row configuration and Through Hole mounting type, it ensures stability and durability in any application. The PC Tail termination method allows for easy installation, while the Gold Flash contact plating guarantees efficient signal transmission. Constructed with a Nickel-plated steel shell, it offers superior protection against corrosion and electromagnetic interference. Boasting 25 positions and a maximum amperage of 3 A, it meets the demands of high-performance systems. The included M3 Threaded Standoff ensures secure mating retention, while the wide operating temperature range of -55 to 85 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this versatile D-Sub Connector.

