| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-530 |
621-025-260-530
| Heilind Number: | EDA621-025-260-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal durability and efficiency, this plug connector features two rows for seamless integration, along with Boardlocks for secure mounting. The PC Tail termination method ensures easy installation, while Gold Flash contact plating and Nickel shell plating guarantee reliable conductivity. With 25 positions available, it offers ample room for your connections. Mating retention is facilitated by a 4-40 Threaded Fixed Standoff, making it ideal for a variety of applications. Crafted from sturdy steel and rated for an operating temperature range of -55 to 85 °C, this connector is built to withstand even the harshest environments. Upgrade your system with this essential component.

