| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-531 |
621-025-260-531
| Heilind Number: | EDA621-025-260-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration. This high-quality plug features a rugged steel shell with nickel plating for durability, ensuring long-lasting performance in diverse operating environments. With a dual-row layout and 25 gold flash contacts, it facilitates efficient data transmission with low signal loss. The PC tail termination method offers secure attachment to circuit boards, while boardlocks provide additional stability during use. Mating retention is guaranteed through .120" through hole compatibility, making it ideal for various applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and craftsmanship for seamless electronic connections.

