| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-532 |
621-025-260-532
| Heilind Number: | EDA621-025-260-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic communication needs. This plug connector, with a sturdy steel shell plated in nickel, ensures durability and longevity in various environments. Featuring two rows of 25 gold flash plated contacts, it guarantees optimal signal transmission. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, it is suitable for demanding applications. Its boardlocks mount type and PC tail termination method offer secure and easy installation. The mating retention type, 4-40 threaded hole, further enhances its stability. Trust in this high-quality connector for seamless data transfer in your projects.

