| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-533 |
621-025-260-533
| Heilind Number: | EDA621-025-260-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have for seamless electronic interfaces. Designed for efficiency and reliability, this connector boasts a gender of Plug and features two rows for optimal performance. With a sturdy Boardlocks mount type and PC Tail termination method, it ensures secure attachment to your devices. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability, while the 25 positions allow for multiple connections. Mating retention is facilitated by a 4-40 Threaded Standoff, adding to its convenience. Crafted from steel, its shell material offers robust protection, making it suitable for a wide range of applications. Operable in temperatures ranging from -55 to 85 °C, it is a versatile solution for your connectivity needs. Elevate your setup with this essential connector.

