| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-535 |
621-025-260-535
| Heilind Number: | EDA621-025-260-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Discover the versatility of our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a robust design and high-quality construction, this plug connector ensures secure connections in any application. Featuring two rows of 25 positions, it offers ample connectivity options. The boardlocks mount type and PC tail termination method make installation easy and efficient. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. M3 threaded hole mating retention type provides added security in high-vibration environments. Constructed from durable steel, this connector is built to last, with an operating temperature range of -55 to 85 °C. Trust in its performance for your next project.

