| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-536 |
621-025-260-536
| Heilind Number: | EDA621-025-260-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This Plug-type connector features two rows with a total of 25 positions, ensuring seamless communication. Its PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission. The durable steel shell with Nickel plating and M3 Threaded Standoff mating retention type make it ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity requirements. Elevate your connection standards with this essential component.

