| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-540 |
621-025-260-540
| Heilind Number: | EDA621-025-260-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Crafted for reliable performance, this plug connector features 25 positions, ideal for a variety of applications. With a 3A amperage rating and gold flash contact plating, it ensures efficient power transmission. The two-row design and boardlock mount type offer secure and stable installation. Its steel shell with nickel plating guarantees durability, while the -55 to 85°C operating temperature range ensures suitability for diverse environments. Complete with a 4-40 threaded fixed standoff mating retention type, this connector is a dependable choice for your connectivity needs.

