| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-542 |
621-025-260-542
| Heilind Number: | EDA621-025-260-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This versatile plug features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting functionality even in harsh environments. The gold flash contact plating provides excellent conductivity, while the nickel shell plating offers corrosion resistance. Engineered for convenience, it comes with boardlocks for secure mounting and a 4-40 threaded hole for mating retention. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your connectivity solutions with this essential component.

