621-025-260-543

Heilind Number:EDA621-025-260-543
Manufacturer:EDAC
Manufacturer Number:621-025-260-543
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-025-260-543
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-025-260-543

Detailed Description

Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring a 2-row design with 25 positions, this connector is engineered for seamless data transmission. The plug configuration, with PC Tail termination and gold flash contact plating, ensures optimal performance. Its durable steel shell with nickel plating guarantees long-lasting usage in various environments, while the 4-40 threaded standoff mating retention type provides added stability. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile choice for industrial and commercial applications. Upgrade your connectivity experience with this essential component.