| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-545 |
621-025-260-545
| Heilind Number: | EDA621-025-260-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, a versatile and reliable option for a variety of applications. This plug-type connector features two rows of 25 positions, allowing for seamless data transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Designed for convenience, it includes boardlocks for easy installation and M3 threaded hole mating retention. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.

