| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-546 |
621-025-260-546
| Heilind Number: | EDA621-025-260-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This 25-position plug features two rows for efficient data transmission, with a durable steel shell and nickel plating ensuring long-lasting performance. Boasting a contact plating of Gold Flash, it guarantees optimal signal conductivity. The PC Tail termination method and M3 Threaded Standoff mating retention type simplify installation, while boardlocks offer secure mounting. With an amperage of 3 A and an operating temperature range of -55 to 85 °C, this connector is suitable for various applications in industrial and commercial settings. Trust in its quality for seamless connectivity every time.

