| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-550 |
621-025-260-550
| Heilind Number: | EDA621-025-260-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a reliable solution for various electronic applications. With a durable steel shell and gold flash contact plating, it ensures secure and high-quality connections. Featuring 25 positions in a 2-row configuration, it offers ample room for multiple connections. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for use in diverse environments. Whether for industrial machinery or computer peripherals, this plug connector guarantees optimal performance.

