| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-551 |
621-025-260-551
| Heilind Number: | EDA621-025-260-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug features two rows of 25 positions, ensuring efficient and secure connections. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash and shell plating of Nickel guarantee optimal conductivity and durability. Constructed with a steel shell, it offers robust protection in demanding environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial settings. Trust in its mating retention type of .120" Through Hole for added stability. Upgrade your connectivity setup with this essential component.

