| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-552 |
621-025-260-552
| Heilind Number: | EDA621-025-260-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features two rows and 25 positions, ideal for secure and efficient connections. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash ensures optimal signal transmission, while the Nickel shell plating offers durability. Constructed with steel shell material, this connector is built to last in a wide operating temperature range from -55 to 85 °C. Perfect for various applications, trust in our D-Sub Connector for seamless connectivity.

