| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-555 |
621-025-260-555
| Heilind Number: | EDA621-025-260-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable component designed for seamless data transmission. Featuring a 2-row, 25-position configuration, this plug connector ensures efficient signal transfer in various electronic applications. With a durable steel shell and nickel plating for robust protection against wear and corrosion, it guarantees long-lasting performance even in harsh environments. The gold flash contact plating guarantees optimal conductivity, while the PC tail termination method offers easy installation. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this product is a must-have for your toolkit. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

