| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-260-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-260-556 |
621-025-260-556
| Heilind Number: | EDA621-025-260-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-260-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, offering reliable performance in a wide range of applications. With a durable steel shell plated in nickel, it ensures longevity and secure connections. The two-row design features 25 gold flash plated contacts, ideal for high-speed data transmission. Its 4-40 threaded hole mount and PC tail termination method provide easy and stable installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Complete with M3 threaded standoff mating retention, it guarantees a secure fit. Upgrade your connection setup with this essential component.

