| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-011 |
621-025-268-011
| Heilind Number: | EDA621-025-268-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performing solution for your electronic devices. This plug features a durable steel shell with nickel plating, ensuring reliable signal transmission in even the most demanding environments. With a through-hole mount and PC tail termination method, it offers secure and efficient installation. Gold flash contact plating guarantees excellent conductivity, while its 25 positions and two rows provide ample connectivity options. Engineered for versatility, this connector is ideal for use in a wide range of applications, from industrial machinery to telecommunications equipment. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for both indoor and outdoor use. Elevate your connectivity experience with this essential component.

