| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-012 |
621-025-268-012
| Heilind Number: | EDA621-025-268-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Engineered for durability and reliability, this essential component features gold flash contact plating and nickel shell plating for optimal signal transmission. With 25 positions and a secure 4-40 threaded hole mating retention type, it ensures seamless connections in industrial environments. Designed for easy installation with through-hole mount type and PC tail termination method, it offers convenience and versatility. Its rugged steel shell material guarantees longevity, even in harsh operating conditions ranging from -55 to 85°C. Upgrade your system with this essential IO connector, perfect for a wide range of applications.

