| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-013 |
621-025-268-013
| Heilind Number: | EDA621-025-268-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this two-row plug features a PC Tail termination method, ensuring secure and reliable connections. With gold flash contact plating and nickel shell plating, it guarantees excellent conductivity and durability. Suitable for a wide range of applications, its steel shell construction can withstand harsh environments, with an operating temperature range of -55 to 85 °C. Complete with 25 positions and mating retention via 4-40 Threaded Standoff, it offers versatility and ease of use. Upgrade your system with this essential connector for seamless data transmission.

