| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-015 |
621-025-268-015
| Heilind Number: | EDA621-025-268-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 25 positions, ensuring efficient data transfer. With a maximum amperage of 3A, it delivers consistent performance even in demanding environments. The Through Hole (.120") mount type and PC Tail termination method offer easy installation and secure connections. Gold Flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. The rugged steel shell construction, along with M3 Threaded Hole mating retention, ensures stable and durable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for your connectivity needs. Perfect for industrial, commercial, or personal use, it's a crucial component for maintaining seamless communication in any setup.

