| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-016 |
621-025-268-016
| Heilind Number: | EDA621-025-268-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating, ensuring reliable signal transmission. With a 25-position layout and two rows, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer.

