| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-030 |
621-025-268-030
| Heilind Number: | EDA621-025-268-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. Designed for reliability, this plug features a 25-position, dual-row configuration, perfect for secure board-to-board connections. With a robust steel shell and gold flash plating on contacts, it ensures durability and efficient signal transmission. The PC tail termination method offers easy and secure installation. Operating smoothly in a wide temperature range (-55 to 85 °C), it's ideal for various environments. Complete with 4-40 threaded fixed standoff mating retention, it guarantees a stable and secure fit. Upgrade your connectivity solutions with this essential component.

