| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-031 |
621-025-268-031
| Heilind Number: | EDA621-025-268-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient data transmission. With a 3A amperage rating, it ensures reliable power delivery. The PC Tail termination method and gold flash contact plating guarantee secure and durable connections. Its nickel shell plating and steel shell material provide robust protection against wear and tear. With 25 positions, it offers ample connectivity options. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for seamless data transfer.

